ASE03008MR-LW150-R
image shown is a representation only
Description:
ASE 800HZ 30X25MM 1W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGL0,80KO
Rutronik No.:
SOUND1866
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPEAKER
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- THT
- Frequency
- 1 kHz
- Sound pressure
- 83 dB
- Rated power
- 25 W
- Length/Diameter
- 6 mm
- Width
- 30 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Rated current
- 8 mA
- Feedback pin
- YES
- Housing
- YES
- Sound hole
- TOP
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.