ASE02808MR-LW150-R


Description:
ASE 16kHz 60X30MM 2W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM16KO
Rutronik No.:
SOUND1663
Unit Pack:
714
MOQ:
714
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- THT
- Frequency
- 16 kHz
- Sound Pressure
- 102 dB
- Rated power
- 2 W
- Length/Diameter
- 60 mm
- Width
- 30 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Housing
- YES
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.