AS07708PS-2-WR-R
image shown is a representation only
Description:
AS 0,25KHZ 77X77MM 4W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,27KO
Rutronik No.:
SOUND1014
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.25 kHz
- Sound Pressure
- 90 dB
- Rated power
- 4 W
- Length/Diameter
- 77 mm
- Width
- 77 mm
- Height
- 27 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.