AS07108PO-R
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![PUI AUDIO AS07108PO-R](https://www.rutronik24.com/pim/direct/puiaudio/medium/puiaudio-as07108po-r.jpg)
image shown is a representation only
Description:
AS 0,25KHZ 71X41MM 3W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,25KO
Rutronik No.:
SOUND1217
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0,25 kHz
- Sound Pressure
- 86 dB
- Rated power
- 3 W
- Length/Diameter
- 71 mm
- Width
- 41 mm
- Height
- 25 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.