AS06608PS-R


image shown is a representation only
Description:
AS 0,23kHz 61,5X66,3MM 4W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,23KO
Rutronik No.:
SOUND2006
Unit Pack:
50
MOQ:
50
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.23 kHz
- Sound Pressure
- 95 dB
- Tested@
- 0.1 W/m
- Rated power
- 4 W
- Length/Diameter
- 66.3 mm
- Width
- 61.5 mm
- Height
- 29 mm
- T(A)min
- -20 °C
- T(A)max
- 50 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.