AS05008MS-R
image shown is a representation only
Description:
AS 0,80KHZ 50,5X50,5MM 1,5W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,80KO
Rutronik No.:
SOUND1027
Unit Pack:
35
MOQ:
35
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0,8 kHz
- Sound Pressure
- 85 dB
- Rated power
- 1,5 W
- Length/Diameter
- 50,5 mm
- Height
- 12 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.