AS04804PS
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AS 0,12KHZ 48MM 10W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,12KO
Rutronik No.:
SOUND1909
Unit Pack:
16
MOQ:
16
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.15 kHz
- Sound Pressure
- 85 dB
- Rated power
- 3 W
- Length/Diameter
- 48 mm
- Width
- 48 mm
- Height
- 26.5 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Impedance
- 4 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.