AS04008CO-LWC60-WR-R


Description:
AS 0,5KHZ 40X20MM 2W 8R LEADS
Supplier:
PUI AUDIO
Matchcode:
SIGL0,5KO
Rutronik No.:
SOUND1116
Unit Pack:
1000
MOQ:
5000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.5 kHz
- Sound Pressure
- 83 dB
- Tested@
- 0.5 W/m
- Rated power
- 2 W
- Length/Diameter
- 40 mm
- Width
- 20 mm
- Height
- 5.8 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Pin/Wire length
- 60 mm
- Diaphragm mat.
- CLOTH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.