AS04004PO-WR-R


image shown is a representation only
Description:
AS 0,37KHZ 40X28,4MM 2W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,37KO
Rutronik No.:
SOUND1025
Unit Pack:
30
MOQ:
90
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.37 kHz
- Sound Pressure
- 86 dB
- Rated power
- 2 W
- Length/Diameter
- 40 mm
- Width
- 28.4 mm
- Height
- 13 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- Impedance
- 4 Ohm
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.