AS04004MR-N50-WP-R


Description:
AS 0,16kHz 40MM 5W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,16KO
Rutronik No.:
SOUND1931
Unit Pack:
25
MOQ:
25
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.16 kHz
- Sound Pressure
- 84 dB
- Rated power
- 5 W
- Length/Diameter
- 40 mm
- Height
- 21.5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Impedance
- 4 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.