AS03608MR-SC-R
Description:
AS 0,50KHZ 36MM 1,0W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGP4,50KO
Rutronik No.:
SOUND1533
Unit Pack:
1
MOQ:
50
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SPRING
- Frequency
- 0.5 kHz
- Sound Pressure
- 91 dB
- Tested@
- 0.1 W/m
- Rated power
- 1 W
- Length/Diameter
- 36 mm
- Height
- 4.6 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.