AS03104MR-F-WP-R


image shown is a representation only
Description:
AS 0,28kHz 31MM 3W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,28KO
Rutronik No.:
SOUND2020
Unit Pack:
36
MOQ:
252
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.28 kHz
- Sound Pressure
- 94 dB
- Tested@
- 30 W/m
- Rated power
- 3 W
- Length/Diameter
- 31 mm
- Height
- 11 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 4 Ohm
- Housing
- YES
- IP rated
- YES
- Protect. film
- YES
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.