AS02504PR-N50-R


Description:
AS 0,28kHz 18MM 2W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,28KO
Rutronik No.:
SOUND1574
Unit Pack:
50
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.28 kHz
- Sound Pressure
- 79 dB
- Tested@
- 1 W/m
- Rated power
- 2 W
- Length/Diameter
- 25 mm
- Height
- 7.5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 4 Ohm
- Housing
- NO
- Pin/Wire length
- 30 mm
- IP rated
- NO
- Protect. film
- YES
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.