AS02504AR
Description:
AS 0,32kHZ 25MM 3W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,32KO
Rutronik No.:
SOUND1910
Unit Pack:
45
MOQ:
45
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 32 kHz
- Sound Pressure
- 81 dB
- Rated power
- 3 W
- Length/Diameter
- 25 mm
- Height
- 9.4 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Impedance
- 4 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.