AS02404PO
Description:
AS 0,65KHZ 24X12MM 2W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,65KO
Rutronik No.:
SOUND1919
Unit Pack:
180
MOQ:
180
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.65 kHz
- Sound Pressure
- 78 dB
- Rated power
- 2 W
- Length/Diameter
- 24 mm
- Width
- 12 mm
- Height
- 4.5 mm
- T(A)min
- -25 °C
- T(A)max
- 50 °C
- Impedance
- 4 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.