AS02008MR-5-R


Description:
AS 0,50kHz 20MM 0,5W 8R 86dB
Supplier:
PUI AUDIO
Matchcode:
SIGM0,50KO
Rutronik No.:
SOUND1396
Unit Pack:
100
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.5 kHz
- Sound Pressure
- 86 dB
- Rated power
- 0.5 W
- Length/Diameter
- 20 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.