AS01808MS-SP18-WP-R
Description:
AS 0,85kHz 18X13MM 0,5W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,85KO
Rutronik No.:
SOUND1187
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 0.85 kHz
- Sound Pressure
- 88 dB
- Rated power
- 0.5 W
- Length/Diameter
- 18 mm
- Width
- 13 mm
- Height
- 2.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.