AS01508AO-3-SC-R
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AS 0,50kHz 15X11MM 0,7W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,50KO
Rutronik No.:
SOUND1146
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SPRING
- Frequency
- 0,5 kHz
- Sound Pressure
- 94 dB
- Rated power
- 0,7 W
- Length/Diameter
- 15 mm
- Width
- 11 mm
- Height
- 3 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.