AS01506MS-SP11-WP-R


Description:
AS 0,60kHz 15X11MM 0,7W 6R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,60KO
Rutronik No.:
SOUND1345
Unit Pack:
100
MOQ:
300
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.6 kHz
- Sound Pressure
- 92 dB
- Rated power
- 0.7 W
- Length/Diameter
- 15 mm
- Width
- 11 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 6 Ohm
- Housing
- YES
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.