AS01208MS-SC12-WP-R


Description:
AS 1,3kHz 12X5MM 0,3W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM1,30KO
Rutronik No.:
SOUND2037
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 1.3 kHz
- Sound Pressure
- 87.5 dB
- Tested@
- 0.1 W/m
- Rated power
- 0.3 W
- Length/Diameter
- 12 mm
- Width
- 5.5 mm
- Height
- 3 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- YES
- Protect. film
- YES
- Diaphragm mat.
- CLOTH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.