AR027150MR-2-R


Description:
AR 27MM 0,015W 150R
Supplier:
PUI AUDIO
Matchcode:
SIGMKO
Rutronik No.:
SOUND1904
Unit Pack:
60
MOQ:
60
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SPRING
- Rated power
- 0.015 W
- Length/Diameter
- 26.8 mm
- Height
- 8 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.