AR01232MS-SC12-WP-2-R
Description:
AS 0,45kHz 12X6MM 0,02W 32R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,45KO
Rutronik No.:
SOUND1884
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SPRING
- Frequency
- 0.45 kHz
- Sound Pressure
- 117 dB
- Rated power
- 0.02 W
- Length/Diameter
- 12 mm
- Width
- 6 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- Housing
- YES
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.