APR050SO-R


Description:
APR 78Hz 50MM
Supplier:
PUI AUDIO
Matchcode:
SIGM0,078KO
Rutronik No.:
SOUND1512
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0,078 kHz
- Length/Diameter
- 50 mm
- Width
- 37 mm
- Height
- 3,35 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Housing
- NO
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.