AOM-5024L-HD-F-R
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AOM MICRO OMNI -24dB 3Vdc
Supplier:
PUI AUDIO
Matchcode:
SIGC24DB
Rutronik No.:
SOUND1871
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- SOLDERPADS
- Sensitivity
- -24 dB
- Length/Diameter
- 9,7 mm
- Height
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated voltage
- 3 V
- Current
- 0,5 mA
- Impedance
- 2200 Ohm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.