AMM-3738-2-B


image shown is a representation only
Description:
AMM-3738 38DB 2VDC 200OHM
Supplier:
PUI AUDIO
Matchcode:
AMM38DB
Rutronik No.:
SOUND1774
Unit Pack:
1250
MOQ:
1250
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- PIEZO MEMS
- Directivity
- OMNI
- Mounting
- SMD
- Sensitivity
- - 38 dB
- Length/Diameter
- 3.76 mm
- Width
- 2.95 mm
- Height
- 1.1 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated voltage
- 2 V
- Current
- 200 mA
- Impedance
- 200 Ohm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.