AMM-2742-T-R


Description:
AMM-2742 42DB 2VDC 300R
Supplier:
PUI AUDIO
Matchcode:
AMM42DB
Rutronik No.:
SOUND1930
Unit Pack:
1250
MOQ:
1250
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- SOLDERPADS
- Sensitivity
- - 42 dB
- Length/Diameter
- 2.75 mm
- Width
- 1.85 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Rated voltage
- 1.6 V
- Impedance
- 300 Ohm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.