AI-3135-TF-LWC100-R
Description:
AI-3135 3,5KHZ 31MM 100mm+Con
Supplier:
PUI AUDIO
Matchcode:
SIGL3,5KM
Rutronik No.:
SOUND1385
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- WIRE
- Frequency
- 3.5 kHz
- Sound pressure
- 105 dB
- Rated voltage
- 9 V
- Length/Diameter
- 31 mm
- Width
- 51.4 mm
- Height
- 14 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated current
- 15 mA
- Housing
- YES
- Pin/Wire length
- 100 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.