AI-2429-TWT-2-R
![PUI AUDIO PUI AUDIO](https://www.rutronik24.com/images/logos/pui_audio_medium.png)
![PUI AUDIO AI-2429-TWT-2-R](https://www.rutronik24.com/pim/direct/puiaudio/medium/puiaudio-ai-2429-twt-2-r.jpg)
image shown is a representation only
Description:
AI-2429 2,9KHz 24MM THT 12V
Supplier:
PUI AUDIO
Matchcode:
SIGP2,9KM
Rutronik No.:
SOUND1019
Unit Pack:
250
MOQ:
250
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 2,9 kHz
- Sound pressure
- 95 dB
- Rated voltage
- 12 V
- Length/Diameter
- 24 mm
- Height
- 16 mm
- Pitch/Leadspace
- 15 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 10 mA
- Housing
- YES
- Pin/Wire length
- 6 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.