AI-1440-TWT-12V-R

Best Choice

image shown is a representation only
Description:
AI-1440 4,0KHZ 13,8MM THT 12V
Supplier:
PUI AUDIO
Matchcode:
SIGP4,0KM
Rutronik No.:
SOUND1084
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 4 kHz
- Sound pressure
- 80 dB
- Rated voltage
- 12 V
- Length/Diameter
- 13.8 mm
- Height
- 7.5 mm
- Pitch/Leadspace
- 7.6 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 7 mA
- Housing
- YES
- Pin/Wire length
- 5.5 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.