ADS02908MR-R


image shown is a representation only
Description:
ADS 0,65KHZ 29MM 0,1W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,65KO
Rutronik No.:
SOUND1170
Unit Pack:
40
MOQ:
40
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.65 kHz
- Sound Pressure
- 88 dB
- Rated power
- 0.1 W
- Length/Diameter
- 29 mm
- Height
- 9.5 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.