AB2746B


image shown is a representation only
Description:
AB 4,6kHZ 27MM DISC
Supplier:
PUI AUDIO
Matchcode:
SIGM4,6KO
Rutronik No.:
SOUND1835
Unit Pack:
80
MOQ:
80
Packaging:
BULK
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 4.6 kHz
- Rated voltage
- 20 V
- Length/Diameter
- 27 mm
- Height
- 0.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 500 Ohm
- Capacitance
- 16000 pF
- Feedback pin
- NO
- Housing
- NO
- Sound hole
- SIDE
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.