AB2720B-LW100-R


Description:
AB 2,0KHZ 27MM DISC
Supplier:
PUI AUDIO
Matchcode:
SIGM2,0KO
Rutronik No.:
SOUND1334
Unit Pack:
50
MOQ:
50
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 2 kHz
- Rated voltage
- 30 V
- Length/Diameter
- 27 mm
- Height
- 0.23 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Capacitance
- 45000 pF
- Housing
- NO
- Pin/Wire length
- 100 mm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.