AB1548B


Description:
AB 4,8KHZ 15MM DISC
Supplier:
PUI AUDIO
Matchcode:
SIGM4,8KO
Rutronik No.:
SOUND1041
Unit Pack:
200
MOQ:
200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Frequency
- 4.8 kHz
- Rated voltage
- 20 V
- Length/Diameter
- 15 mm
- Height
- 0.21 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 2000 Ohm
- Capacitance
- 7500 pF
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.