AB1070B-LWC35-R
Description:
AB 7,0KHZ 9,9MM DISC WIRE+CON
Supplier:
PUI AUDIO
Matchcode:
SIGM7,0KO
Rutronik No.:
SOUND1585
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 7 kHz
- Rated voltage
- 15 V
- Length/Diameter
- 9,9 mm
- Height
- 0,12 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Impedance
- 1000 Ohm
- Capacitance
- 10000 pF
- Feedback pin
- NO
- Housing
- NO
- Pin/Wire length
- 35 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.