- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
01P SINGLE CONTACT
Supplier:
PRECIDIP
Matchcode:
90112AS
Rutronik No.:
COREC29708
Unit Pack: 1
MOQ: 1
Packaging: BULK
- No.of contacts
-
01
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
901
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
125 °C
- Family
-
SLC
- Brand
-
PAD CONNEC
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CONTACT 90023-AS-02 T/R...
Packaging:
REEL
1P SINGLE CONTACT
Packaging:
INDIVIDUAL
SPRING LOADED CONTACT REV.R1
Packaging:
BOX
SINGLE SPRING-LOADED CONTACT
Packaging:
BOX
SPRING LOADED CONTACT REV.P3
Packaging:
INDIVIDUAL
01P SLC 16MM FLOATING MOUNT
Packaging:
REEL
01P SPRING LOADED...
Packaging:
REEL
01P SLC 16MM FLOATING MOUNT
Packaging:
INDIVIDUAL
0,64x0,64MM L=10,2MM GOLD...
Packaging:
BAG
SOLDER TERMINAL 7.2MM
Packaging:
BULK
Previous
Next