- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
40P PIN HEADER 2ROW 2,54MM STR
Supplier:
PRECIDIP
Matchcode:
8927004010001101
Rutronik No.:
CONN5999
Unit Pack: 125
MOQ: 625
Packaging: BOX
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.05 A
- Voltage rating
-
1 V
- Series
-
892-XX-PPP
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P MALE PINHEADER STRAIGHT
Packaging:
BULK
40P PIN HEADER 2,54MM STR
Packaging:
BAG
40P UNSHROUDED HEADER 2ROW
Packaging:
BULK
40P FEMALE HEADER 2R THT...
Packaging:
INDIVIDUAL
2.54mm BTB Socket D/R S/T 40P
Packaging:
TRAY
40P PINHEADER 2,54 MM 1R GOLD
Packaging:
INDIVIDUAL
40P EJECT LATCH 2.54MM CONN
Packaging:
TUBE
20P EJECT LATCH 2.54MM CONN
Packaging:
BULK
40P BTB REC DR THT
Packaging:
TUBE
40P FEMALE HEADER SMT...
Packaging:
REEL
Previous
Next