- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
50P FEMALE HEADER 2R 1.27MM THT
Supplier:
PRECIDIP
Matchcode:
8538700410001101
Rutronik No.:
CONN10833
Unit Pack: 2500
MOQ: 2500
Packaging: BOX
- No.of contacts
-
50
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
853-XX-PPP
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P FEM SOLDER TAIL 1.27 THT
Packaging:
TUBE
50P FEM HEADER R/A 2R 1.27 THT
Packaging:
TUBE
50 P PCB CONNECTOR DOUBLE ROW
Packaging:
BULK
50P FEMALE HEADER 1,27MM...
Packaging:
BULK
1.27mm BTB Socket D/R S/T 50P
Packaging:
INDIVIDUAL
50P RECEPTACLE RIGHTANGLE TIN
Packaging:
BULK
50P MALE HEADER 2R 1,27MM GOLD
Packaging:
REEL
50P MINITEK 1.27MM...
Packaging:
TUBE
50P MALE HEADER 1,27MM R/A 2R
Packaging:
BULK
Previous
Next