811-S1-003-30-634191//R1
Description:
03P SLC SPRING LOADED CON 2,54 THT
Supplier:
PRECIDIP
Matchcode:
811S100330634191R1
Rutronik No.:
CONN13880
Unit Pack:
1800
MOQ:
18000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 811-S1-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- SLC
- Brand
- PAD CONNEC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.