803-87-100-10-001101
![PRECIDIP 803-87-100-10-001101](https://www.rutronik24.com/pim/direct/precidip/medium/precidip-803-87-100-10-001101.jpg)
image shown is a representation only
Supplier: PRECIDIP
Matchcode: 8038710010001101
Rutronik No.: COREC27995
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 100
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 803-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks