Cart

803-87-012-10-001101

PRECIDIP 803-87-012-10-001101

image shown is a representation only

PRECIDIP

12P FEMALE HEADER 2R STR THT
Supplier: PRECIDIP
Matchcode: 8038701210001101
Rutronik No.: COREC24214
Unit Pack: 550
MOQ: 550
Packaging: BOX
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.7415 $
407.83 $

Prices

550 0.7415 $
1,100 0.713 $
2,200 0.7016 $
3,300 0.6731 $
6,600 0.6503 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
00 V
Series
803-XX-PPP
Oper.temp.min.
-55 °C
Oper.temp.max.
125 °C
Feature funct.
.Black
Family
CONNECTOR
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?