- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
50P PINHEADER 2R R/A 2.54
Supplier:
PRECIDIP
Matchcode:
802V305020001101
Rutronik No.:
CONN11453
Unit Pack: 64
MOQ: 384
Packaging: BOX
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
802-XX-PPP
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P. FHEADER 2ROW THT STR 2.54
Packaging:
INDIVIDUAL
50P PIN HEADER 2R 2.54MM
Packaging:
BOX
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
2.54mm BTB Socket D/R R/A 50P
Packaging:
TUBE
50P HEADER FEMALE RA 2R
Packaging:
TRAY
50P BTB HEADER R/A SMT 2,54MM
Packaging:
TUBE
50P IDC CONNECTOR ST
Packaging:
TRAY
50P SCREW MACHINE SOCKET
Packaging:
TUBE
50P FEMALE HEADER 1R STR 2.54
Packaging:
BOX
50P PIN HEADER SANDWICH...
Packaging:
BULK
Previous
Next