802-10-010-30-507191


Description:
10P SPRING-LOADED PAD CONNECTOR DR
Supplier:
PRECIDIP
Matchcode:
8021001030507191
Rutronik No.:
CONN11296
Unit Pack:
1700
MOQ:
1700
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.50 A
- Voltage rating
- 1000 V
- Series
- 802-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- SLC
- Brand
- PAD CONNEC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.