- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
image shown is a representation only
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
10P FEMALE HEADER 1ROW 2,54MM
Supplier:
PRECIDIP
Matchcode:
8018701010012101
Rutronik No.:
CONN4566
Unit Pack: 50
MOQ: 50
Packaging: BOX
- No.of contacts
-
10
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
801-XX-PPP
- Oper.temp.min.
-
-00 °C
- Oper.temp.max.
-
-00 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P FEMHEADER RA 1R 2.54 THT
Packaging:
BOX
10P FEMALE HEADER 1R 2.54MM...
Packaging:
BOX
10P PINHEADER STR 1R 2.54MM
Packaging:
REEL
10P FEMALE HEADER 2R STR THT
Packaging:
BOX
10P FEMALE HEADER 2R STR THT
Packaging:
INDIVIDUAL
10P FEMALE HEADER 2R 2,54MM...
Packaging:
BULK
10P FEMALE HEADER 2R THT...
Packaging:
BULK
10P FEMALE HEADER 2R 2,54MM...
Packaging:
BULK
10P PCB CONN. SOCKET 2,54MM 2R
Packaging:
BOX
10P PINHEADER 1R 2.54MM
Packaging:
BOX
Previous
Next