- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
0P FEMALE HEADER 2.54 SR
Supplier:
PRECIDIP
Matchcode:
8018700210012101
Rutronik No.:
CONN9843
Unit Pack: 1
MOQ: 1
Packaging: BOX
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
801-XX-PPP
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P FEMALE HEADER 2.54
Packaging:
BOX
2P FEMALE HEADER STR 1R 2.54MM
Packaging:
INDIVIDUAL
2.54mm BTB Socket S/R S/T 2P
Packaging:
REEL
02P PINHEAD 1R STR 2.54MM THT
Packaging:
INDIVIDUAL
02P PINHEAD 1R THT 2.54MM STR
Packaging:
BULK
02P PINHEADER 1R 2,54MM
Packaging:
TUBE
02P PINHEADER 1R 2,54MM THT
Packaging:
BULK
02P FEMALE HEADER 1ROW STR...
Packaging:
BOX
02P FEMALE HEADER HIGH 7,00 1R
Packaging:
BOX
02P MALE PINHEADER STRAIGHT
Packaging:
INDIVIDUAL
Previous
Next