Cart

801-83-007-20-001101

PRECIDIP 801-83-007-20-001101

image shown is a representation only

PRECIDIP

07P FEMALE HEADER 1R RA 2.54MM
Supplier: PRECIDIP
Matchcode: 8018300720001101
Rutronik No.: CONN5811
Unit Pack: 750
MOQ: 2250
Packaging: BOX
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.722 $
1,624.50 $

Prices

2,250 0.722 $
4,500 0.6926 $
6,750 0.6692 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Voltage rating
1000 V
Series
801-XX-PPP
Oper.temp.min.
-55 °C
Oper.temp.max.
125 °C
Feature funct.
.Black
Family
CONNECTOR
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?