614-83-632-31-012101
Description:
12P PIN HEADER 2ROW 2,54MM STR
Supplier:
PRECIDIP
Matchcode:
6148363231012101
Rutronik No.:
CONN13325
Unit Pack:
12
MOQ:
180
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 1000 V
- Series
- 614-XX-PPP
- Oper.temp.min.
- -50 °C
- Oper.temp.max.
- 125 °C
- Family
- Pin Header
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.