414-83-318-41-134191
18P SOCKET CONTACT
Supplier: PRECIDIP
Matchcode: 4148331841134191
Rutronik No.: CONN14650
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Parameter
- No.of contacts
- 18
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 414-83-318
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- 4-Finger
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 21 weeks