350-80-114-00-001101


Description:
04P FEMALE CONNECTOR 1R 2.54MM
Supplier:
PRECIDIP
Matchcode:
3508011400001101
Rutronik No.:
CONN11297
Unit Pack:
500
MOQ:
1000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 350-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.