299-87-310-11-001101
image shown is a representation only
Description:
10P DUAL IN LINE SOCKET 2.54MM
Supplier:
PRECIDIP
Matchcode:
SO10DILTHTPREC300MILRA
Rutronik No.:
SOCKET3257
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 299-XX-PPP
- Feature funct.
- SolderTail
- Family
- DIP round
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.