15058-83-1810


Description:
6 FINGER CLIP CONTACT PHOENIX
Supplier:
PRECIDIP
Matchcode:
15058831810
Rutronik No.:
COREC21283
Unit Pack:
1
MOQ:
105000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 8.00 A
- Voltage rating
- 00 V
- Series
- 150
- Feature funct.
- 6-Finger
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.